Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,254 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3.6A (Ta) | 4.5V, 10V | 56mOhm @ 3.6A, 10V | 2.5V @ 25µA | 3.9 nC @ 4.5 V | ±16V | 266 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
9,400 In Stock | 1 : ¥29.23000 Cut Tape (CT) 5,000 : ¥13.63340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 3.3V @ 120µA | 104 nC @ 10 V | ±20V | 8125 pF @ 30 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
6,254 In Stock | 1 : ¥12.89000 Cut Tape (CT) 4,000 : ¥5.32987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | 4.5V, 10V | 4.6mOhm @ 21A, 10V | 2.4V @ 100µA | 58 nC @ 4.5 V | ±20V | 5250 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-PowerVDFN |