2N7002LT1G

DigiKey Part Number
2N7002LT1GOSTR-ND - Tape & Reel (TR)
2N7002LT1GOSCT-ND - Cut Tape (CT)
2N7002LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002LT1G
Description
MOSFET N-CH 60V 115MA SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.51100¥15.11
100¥0.73720¥73.72
500¥0.61476¥307.38
1,000¥0.42716¥427.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37018¥1,110.54
6,000¥0.34336¥2,060.16
9,000¥0.28474¥2,562.66
30,000¥0.27972¥8,391.60
75,000¥0.25124¥18,843.00
150,000¥0.21775¥32,662.50
Manufacturers Standard Package