Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,529 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.35946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 360mW (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
26,744 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.47207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.2V, 4.5V | 500mOhm @ 500mA, 4.5V | 1V @ 1mA | - | ±10V | 48 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | CST3C | SC-101, SOT-883 |