Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Series
TrenchFET®TrenchFET® Gen IVTrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
185mA (Ta)320mA (Ta)32.4A (Ta), 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
2.05mOhm @ 10A, 10V1.6Ohm @ 300mA, 10V6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA3V @ 250µA3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V1.7 nC @ 15 V87 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V50 pF @ 10 V4030 pF @ 30 V
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)350mW (Ta)5.4W (Ta), 83.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Supplier Device Package
PowerPAK® SO-8SOT-23-3 (TO-236)SOT-323
Package / Case
PowerPAK® SO-8SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
937,089
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
TP0610K-T1-E3
MOSFET P-CH 60V 185MA SOT23-3
Vishay Siliconix
811,226
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
185mA (Ta)
4.5V, 10V
6Ohm @ 500mA, 10V
3V @ 250µA
1.7 nC @ 15 V
±20V
23 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PowerPAK SO-8
SIR180DP-T1-RE3
MOSFET N-CH 60V 32.4A/60A PPAK
Vishay Siliconix
2,367
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.40190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
32.4A (Ta), 60A (Tc)
7.5V, 10V
2.05mOhm @ 10A, 10V
3.6V @ 250µA
87 nC @ 10 V
±20V
4030 pF @ 30 V
-
5.4W (Ta), 83.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.