DMN2005K-7

DigiKey Part Number
DMN2005K-7DITR-ND - Tape & Reel (TR)
DMN2005K-7DICT-ND - Cut Tape (CT)
DMN2005K-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2005K-7
Description
MOSFET N-CH 20V 300MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN2005K-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.7V
Rds On (Max) @ Id, Vgs
1.7Ohm @ 200mA, 2.7V
Vgs(th) (Max) @ Id
900mV @ 100µA
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.72400¥17.24
100¥1.03360¥103.36
500¥0.95742¥478.71
1,000¥0.67419¥674.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57387¥1,721.61
6,000¥0.56442¥3,386.52
Manufacturers Standard Package