Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434,977 In Stock 12,939,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,033 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.34381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 100A (Tc) | 4.5V, 10V | 5.9mOhm @ 18A, 10V | 2.3V @ 250µA | 36 nC @ 10 V | ±20V | 2750 pF @ 30 V | - | 3.2W (Ta), 116W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
451,535 In Stock 380,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.20525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 25 pF @ 25 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN |