Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,884 In Stock | 1 : ¥3.37000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
8,444 In Stock | 1 : ¥5.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 70mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
852 In Stock | 1 : ¥21.10000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 640mA (Tj) | 5V, 10V | 900mOhm @ 3.5A, 10V | 3.5V @ 10mA | - | ±20V | 450 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
753 In Stock | 1 : ¥6.40000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 175mA (Tj) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |