Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,090 In Stock | 1 : ¥51.39000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,334 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥4.20257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 50A (Tc) | 4.5V, 10V | 8.8mOhm @ 20A, 10V | 3V @ 250µA | 56 nC @ 10 V | ±20V | 2400 pF @ 20 V | - | 3.1W (Ta), 48.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |