Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,664 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.82226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 445 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C | ||
3,972 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,400 : ¥1.41742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
7,107 In Stock | 1 : ¥4.10000 Cut Tape (CT) 750 : ¥1.91551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
1,419 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥1.74853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 8A | 490 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 210 µA @ 45 V | 550pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBF | -55°C ~ 150°C |