SBA0830AS_R1_00001

DigiKey Part Number
3757-SBA0830AS_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA0830AS_R1_00001CT-ND - Cut Tape (CT)
3757-SBA0830AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA0830AS_R1_00001
Description
SOD-123, SKY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 30 V 800mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.96200¥19.62
100¥0.95810¥95.81
500¥0.79914¥399.57
1,000¥0.55523¥555.23
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48120¥1,443.60
6,000¥0.44638¥2,678.28
9,000¥0.37017¥3,331.53
30,000¥0.36363¥10,908.90
75,000¥0.32662¥24,496.50
150,000¥0.28307¥42,460.50
Manufacturers Standard Package