Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
200 V800 V
Current - Average Rectified (Io)
2A3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A1.15 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V500 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz170pF @ 5V, 1MHz
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)SMC
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
SK220A
DIODE SCHOTTKY 200V 2A SMA
SMC Diode Solutions
42,366
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.61513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 200 V
170pF @ 5V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AB, SMC
S3K-13-F
DIODE GEN PURP 800V 3A SMC
Diodes Incorporated
191,707
In Stock
528,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
3A
1.15 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 800 V
40pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.