Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,235 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.44285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 880 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 100 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
200,083 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
54,457 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 400 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 120pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
9,654 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 1.02 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 21 ns | 1.6 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | -40°C ~ 175°C | |||
11,510 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 830 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C | ||
2,954 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.41419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 680 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PowerVDFN | PowerFlat™ (5x6) | -40°C ~ 175°C |