PMEG3050EP,115 | |
---|---|
DigiKey Part Number | 1727-5317-2-ND - Tape & Reel (TR) 1727-5317-1-ND - Cut Tape (CT) 1727-5317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3050EP,115 |
Description | DIODE SCHOTTKY 30V 5A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3050EP,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 mA @ 30 V | |
Capacitance @ Vr, F | 800pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.70300 | ¥37.03 |
100 | ¥2.57300 | ¥257.30 |
500 | ¥2.00862 | ¥1,004.31 |
1,000 | ¥1.63260 | ¥1,632.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45948 | ¥4,378.44 |
6,000 | ¥1.38527 | ¥8,311.62 |
9,000 | ¥1.28631 | ¥11,576.79 |
30,000 | ¥1.25663 | ¥37,698.90 |