Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,517 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.70145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 250pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 125°C | ||
34,783 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.45948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 360 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 8 mA @ 30 V | 800pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
3,178 In Stock 129,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.72075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 400 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | 150pF @ 5V, 1MHz | Surface Mount | 2-XDFN | X2-WLB2010-2 | -55°C ~ 150°C |