Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,751 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | 90pF @ 10V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
241,424 In Stock 93,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.95674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -40°C ~ 125°C | ||
29,118 In Stock | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.67912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 360 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 125°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.46393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 690 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | 150°C |