Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,918 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
452,723 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 250mA | 1.1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 150 nA @ 250 V | 5pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) |