Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157,474 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 360 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 mA @ 30 V | 470pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
5,657 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 7.35 ns | 50 µA @ 30 V | 130pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) |