Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,370 In Stock | 1 : ¥10.58000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 7/0.0126" | Copper, Tinned | Silicone Rubber | 0.099" (2.51mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Yellow | UL Style 3135 | High Temperature, Oil Resistant | ||
5,097 In Stock | 1 : ¥10.58000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 7/0.0126" | Copper, Tinned | Silicone Rubber | 0.099" (2.51mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Blue | UL Style 3135 | High Temperature, Oil Resistant | ||
7 In Stock Value Added Item | 1 : ¥116.22000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.091" (2.31mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | ||
2 In Stock Value Added Item | 1 : ¥191.47000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.091" (2.31mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant |