Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥5,902.85000 Bulk | Bulk | Active | NVIDIA Carmel ARMv8.2 | 1.9GHz | 6 | 10W, 15W, 20W | - | 1.771" x 2.740" (45.00mm x 69.60mm) | - | CAN, GPIO, I2C, I2S, SDIO, SPI, UART | 16GB | eMMC 5.1 | HDMI | 10/100/1000 Mbps | USB 2.0 (3), USB 3.1 (1) | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,430.92000 Box | Box | Active | Raspberry Pi CM4 # CM4001008 :ARM Cortex-A72 | 1.5GHz | 4 | - | Heat Sink | 5.803" x 4.622" x 1.240" (147.40mm x 117.40mm x 31.50mm) | Desktop | - | - | eMMC, Flash, microSD | HDMI | 10/100 Mbps, 10/100/1000 Mbps | USB 2.0 (2), USB micro-B (1) | 3 | 2 | 3:00 | - | - | -25°C ~ 50°C | |||
1 In Stock | 1 : ¥1,728.38000 Box | Box | Active | Raspberry Pi CM4 # CM4102032: ARM Cortex-A72 | 1.5GHz | 4 | - | Heat Sink | 5.803" x 4.622" x 1.240" (147.40mm x 117.40mm x 31.50mm) | Desktop | - | - | eMMC, Flash, microSD | HDMI | 10/100 Mbps, 10/100/1000 Mbps | USB 2.0 (2), USB micro-B (1) | 3 | 2 | 3:00 | - | - | -25°C ~ 50°C |