Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,408,488 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
40,507 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.78962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,062 In Stock | 1 : ¥19.38000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
111,425 In Stock 1,311,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.49352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-UFDFN | X1-DFN1006-3 | ||
7,202 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.12898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 30 V | 300mV @ 300mA, 3A | 100nA | 270 @ 1A, 2V | 2.1 W | 210MHz | 150°C (TJ) | - | - | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | ||
3,580 In Stock 8,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.50802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 25 V | 400mV @ 300mA, 3A | 20nA (ICBO) | 100 @ 1A, 2V | 900 mW | 240MHz | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-PowerVDFN | PowerDI3333-8 (SWP) Type UX | ||
2,668 In Stock 10,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.26534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 400mV @ 200mA, 2A | 50nA (ICBO) | 100 @ 500mA, 2V | 900 mW | 175MHz | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-PowerVDFN | PowerDI3333-8 (SWP) Type UX | ||
19,479 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.32703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 250 mW | 210MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | DFN1006B-3 |