Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
500 mA2 A
Voltage - Collector Emitter Breakdown (Max)
20 V45 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 200mA, 2A400mV @ 20mA, 200mA
Current - Collector Cutoff (Max)
50nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 5V250 @ 500mA, 2V
Power - Max
350 mW460 mW
Frequency - Transition
100MHz250MHz
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT100
TRANS NPN 45V 0.5A SOT23-3
onsemi
351,747
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
400mV @ 20mA, 200mA
50nA
100 @ 150mA, 5V
350 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
NSS20200LT1G
TRANS PNP 20V 2A SOT23-3
onsemi
20,957
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.78510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
2 A
20 V
180mV @ 200mA, 2A
100nA (ICBO)
250 @ 500mA, 2V
460 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.