Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,286 In Stock | 1 : ¥7.64000 Bulk | - | Bulk | Active | NPN | 1.5 A | 800 V | 2V @ 150mA, 750mA | 10µA (ICBO) | 20 @ 100mA, 5V | 20 W | 15MHz | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
28,724 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥0.97327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.3 W | 145MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 |