Single Bipolar Transistors

Results: 7
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
50 mA500 mA800 mA
Voltage - Collector Emitter Breakdown (Max)
25 V45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)100nA100nA (ICBO)200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V160 @ 100mA, 1V250 @ 100mA, 1V400 @ 100µA, 5V
Power - Max
300 mW310 mW
Frequency - Transition
50MHz100MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
SOT-23SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT5089LT1G
TRANS NPN 25V 0.05A SOT23-3
onsemi
110,378
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
50 mA
25 V
500mV @ 1mA, 10mA
50nA (ICBO)
400 @ 100µA, 5V
300 mW
50MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BC807-40LT3G
TRANS PNP 45V 0.5A SOT23-3
onsemi
67,106
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.13990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BC817-16LT3G
TRANS NPN 45V 0.5A SOT23-3
onsemi
75,818
In Stock
1 : ¥1.15000
Cut Tape (CT)
10,000 : ¥0.15755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
100 @ 100mA, 1V
300 mW
100MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BC807-25LT3G
TRANS PNP 45V 0.5A SOT23-3
onsemi
20,885
In Stock
1 : ¥1.15000
Cut Tape (CT)
10,000 : ¥0.15423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23
BC807-25-TP
TRANS PNP 45V 0.5A SOT23
Micro Commercial Co
12,267
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
200nA
160 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
SMMBT5089LT1G
TRANS NPN 25V 0.05A SOT23-3
onsemi
7,394
In Stock
231,000
Factory
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.71880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
50 mA
25 V
500mV @ 1mA, 10mA
50nA (ICBO)
400 @ 100µA, 5V
300 mW
50MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23
BC817-40-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
0
In Stock
Check Lead Time
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA
250 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 7

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.