Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,930 In Stock 10,800 Factory | 1 : ¥17.97000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 33.3 mA | Latching, Single Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
1,361 In Stock | 1 : ¥42.01000 Cut Tape (CT) 1,000 : ¥24.51928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 22.2 mA | Latching, Single Coil | - | J Lead | Sealed - Hermetically | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
0 In Stock 3,600 Factory Check Lead Time | 1,800 : ¥23.40076 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 23.2 mA | Latching, Single Coil | - | J Lead | Sealed - Fully | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - |