Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551,826 In Stock | 1 : ¥0.85000 Bulk | - | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.256" (6.50mm) | Tin | 100.0µin (2.54µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | 250VAC | 3A per Contact | ||
118,800 In Stock 22,200 Factory | 1 : ¥5.44000 Bulk | - | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | 0.261" (6.63mm) | Gold | - | - | - | - | - | - |