Serializers, Deserializers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Data Rate
800Mbps1.87Gbps2.5Gbps
Input Type
FPD-Link IIIFPD-Link III, LVDS
Output Type
CSI-2, MIPILVCMOS
Number of Inputs
12-
Number of Outputs
12-
Voltage - Supply
1.045V ~ 1.155V, 1.71V ~ 1.89V1.71V ~ 1.89V1.8V, 3.3V
Package / Case
48-VFQFN Exposed Pad64-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)64-VQFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-VQFN-Exposed-Pad-RGZ
DS90UB934TRGZRQ1
IC DESERIALIZER 12 BIT 48VQFN
Texas Instruments
6,933
In Stock
1 : ¥128.24000
Cut Tape (CT)
2,500 : ¥78.14204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
1.87Gbps
FPD-Link III, LVDS
LVCMOS
1
12
1.71V ~ 1.89V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-VQFN-Exposed-Pad-RGZ
DS90UB936TRGZRQ1
12-BIT 100MHFPD-LINK III DESERIA
Texas Instruments
5,677
In Stock
1 : ¥97.04000
Cut Tape (CT)
2,500 : ¥53.01347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
2.5Gbps
FPD-Link III
CSI-2, MIPI
2
12
1.045V ~ 1.155V, 1.71V ~ 1.89V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-VQFN-Exposed-Pad-RGZ
DS90UB934TRGZTQ1
IC DESERIALIZER 12 BIT 48-VQFN
Texas Instruments
510
In Stock
1 : ¥172.82000
Cut Tape (CT)
250 : ¥129.85120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
1.87Gbps
FPD-Link III, LVDS
LVCMOS
1
12
1.71V ~ 1.89V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-VQFN-Exposed-Pad-RGZ
DS90UB936TRGZTQ1
12-BIT 100MHFPD-LINK III DESERIA
Texas Instruments
741
In Stock
1 : ¥102.79000
Cut Tape (CT)
250 : ¥75.85532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
2.5Gbps
FPD-Link III
CSI-2, MIPI
2
12
1.045V ~ 1.155V, 1.71V ~ 1.89V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
64-QFN
DS90UB964TRGCRQ1
IC DESERIALIZER 800MBPS 64VQFN
Texas Instruments
1,970
In Stock
1 : ¥208.69000
Cut Tape (CT)
2,000 : ¥101.59633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
800Mbps
FPD-Link III, LVDS
CSI-2, MIPI
-
-
1.8V, 3.3V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (9x9)
64-QFN
DS90UB964TRGCTQ1
IC DESERIALIZER 800MBPS 64VQFN
Texas Instruments
165
In Stock
1 : ¥326.50000
Cut Tape (CT)
250 : ¥121.91560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
800Mbps
FPD-Link III, LVDS
CSI-2, MIPI
-
-
1.8V, 3.3V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (9x9)
Showing
of 6

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.