Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,864 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M2.5x0.45 | 0.189" (4.80mm) | 0.055" (1.40mm) | 0.157" (4.00mm) | - | Steel | Zinc, Clear Chromate | ||
6,791 In Stock 5,200 Factory | 1 : ¥2.13000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M2.5x0.45 | 0.189" (4.80mm) | 0.055" (1.40mm) | 0.472" (11.99mm) | 0.528" (13.41mm) | Nylon | - |