Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥5,149.61000 Bulk | Bulk | Active | Chassis Mount | 120VAC | 4PST-NO (4 Form A), SPDT (1 Form C) | 7 A | 240VAC - Max | - | Screw Terminal | - | - | -40°C ~ 55°C | - | |||
10 In Stock 10 Factory | 1 : ¥1,483.27000 Bulk | Bulk | Active | Chassis Mount | 115VAC | SPST-NO (1 Form A) | 8 A | 120VAC - Max | - | Screw Terminal | - | - | -20°C ~ 55°C | - | |||
2 In Stock 31 Factory | 1 : ¥1,483.27000 Bulk | Bulk | Active | Socketable | 115VAC | SPST-NO (1 Form A) | 8 A | 120VAC - Max | - | Plug In, 8 Pin (Octal) | - | - | -20°C ~ 55°C | - | |||
3 In Stock 7 Factory | 1 : ¥2,563.50000 Bulk | Bulk | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 5 A | 120VAC - Max | - | Screw Terminal | - | - | -20°C ~ 55°C | - | |||
1 In Stock | 1 : ¥2,538.30000 Bulk | Bulk | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A), SPDT (1 Form C) | 5 A | 120VAC - Max | - | Screw Terminal | - | - | -20°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 1 : ¥2,563.50000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 5 A | 120VAC - Max | - | Screw Terminal | - | - | -20°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 1 : ¥2,848.13000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPDT (2 Form C) | 5 A | 120VAC - Max | - | Screw Terminal | - | - | -20°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 1 : ¥2,848.13000 Bulk | Bulk | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 5 A | 120VAC - Max | - | Screw Terminal | - | - | -20°C ~ 55°C | - | |||
0 In Stock 4 Factory Check Lead Time | 1 : ¥3,146.24000 Bulk | Bulk | Active | Chassis Mount | 120VAC | 4PST-NO (4 Form A), SPDT (1 Form C) | 7 A | 240VAC - Max | - | Screw Terminal | - | - | -40°C ~ 55°C | - | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥3,495.66000 Bulk | Bulk | Active | Chassis Mount | 120VAC | 4PST-NO (4 Form A), SPDT (1 Form C) | 7 A | 240VAC - Max | - | Screw Terminal | - | - | -40°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 1 : ¥4,056.69000 Bulk | Bulk | Active | Chassis Mount | 120VAC | 4PST-NO (4 Form A), SPDT (1 Form C) | 7 A | 240VAC - Max | - | Screw Terminal | - | - | -40°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 1 : ¥4,056.69000 Bulk | Bulk | Active | Chassis Mount | 120VAC | 4PST-NO (4 Form A), SPDT (1 Form C) | 7 A | 240VAC - Max | - | Screw Terminal | - | - | -40°C ~ 55°C | - |