RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥797.75000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
13 In Stock | 1 : ¥1,209.73000 Strip | - | Strip | Active | General Purpose | - | SP4T | 100MHz ~ 30GHz | 43dB | 2.6dB | 30GHz | 28dBm | 50dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (4x4) |