RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236,697 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.66819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 1GHz ~ 6GHz | 38dB | 0.5dB | 2.5GHz | - | 56dBm | - | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 90°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) | ||
3,420 In Stock | 1 : ¥6.32000 Cut Tape (CT) 5,000 : ¥2.27239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SIGFOX, LoRaWAN, Wi-SUN | - | SPDT | 50MHz ~ 3GHz | 30dB | 0.45dB | 920MHz | - | - | - | 50Ohm | 1.6V ~ 4V | -40°C ~ 105°C | Surface Mount | 6-XFDFN Exposed Pad | 6-DFN (1x1) |