RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
1,021 In Stock | 1 : ¥94.19000 Cut Tape (CT) 1,000 : ¥58.35269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 5 MHz ~ 1 GHz | Isolation (Min) 18dB, 11° Imbalance (Max) | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | 10-SMD, Flat Leads | ||
331 In Stock | 1 : ¥179.97000 Cut Tape (CT) 500 : ¥124.86672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 300 MHz | Isolation (Min) 25dB, 6° Imbalance (Max) | - | 6-SMD, J-Lead |