CLA4603-085LF

DigiKey Part Number
863-1400-2-ND - Tape & Reel (TR)
863-1400-1-ND - Cut Tape (CT)
863-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA4603-085LF
Description
RF DIODE PIN 45V 2W 3QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 45V 1.5 A 2 W 3-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CLA4603-085LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
45V
Current - Max
1.5 A
Capacitance @ Vr, F
0.4pF @ 6V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
2 W
Operating Temperature
175°C (TJ)
Package / Case
2-VDFN Exposed Pad
Supplier Device Package
3-QFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.98000¥17.98
10¥16.13200¥161.32
25¥15.21440¥380.36
100¥12.96410¥1,296.41
250¥12.17252¥3,043.13
500¥10.65090¥5,325.45
1,000¥8.82505¥8,825.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.21645¥24,649.35
6,000¥7.91213¥47,472.78
Manufacturers Standard Package