RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 1.138 | - | 0.6dB | - | RP-SMA Female | - | Connector Mount | 1.118" (28.40mm) | Wi-Fi | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.8GHz | 2.4GHz ~ 2.5GHz, 5.2GHz ~ 5.8GHz | Whip, Tilt | 2 | - | - | 1dB | - | RP-SMA Female | - | Connector Mount | 3.425" (87.00mm) | Wi-Fi |