Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,199 In Stock | 1 : ¥24.55000 Cut Tape (CT) 1,000 : ¥10.30700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Bussed | 4.7k | ±2% | 8 | - | - | 9 | 80mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 9-SRT | - | 0.515" L x 0.080" W (13.08mm x 2.03mm) | 0.100" (2.53mm) | |||
5,493 In Stock | 1 : ¥27.17000 Cut Tape (CT) 1,000 : ¥11.99469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Bussed | 100k | ±2% | 8 | - | - | 9 | 80mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 9-SRT | - | 0.515" L x 0.080" W (13.08mm x 2.03mm) | 0.100" (2.53mm) |