SIL24-1A72-71D | |
---|---|
DigiKey Part Number | 374-1250-ND |
Manufacturer | |
Manufacturer Product Number | SIL24-1A72-71D |
Description | RELAY REED SPST 0.5A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SIL24-1A72-71D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 0.7 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.86000 | ¥34.86 |
10 | ¥33.39400 | ¥333.94 |
25 | ¥30.49040 | ¥762.26 |
100 | ¥26.42530 | ¥2,642.53 |
250 | ¥23.95724 | ¥5,989.31 |
500 | ¥22.21480 | ¥11,107.40 |
1,000 | ¥20.61761 | ¥20,617.61 |
2,500 | ¥18.73010 | ¥46,825.25 |