Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,487 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,874 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 95°C | |||
6,575 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 95°C | |||
24,629 In Stock | 1 : ¥2.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 95°C | |||
22,205 In Stock | 1 : ¥2.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
3,914 In Stock | 1 : ¥4.62000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 95°C | |||
7,903 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Plug | Male Pin | 5 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 95°C |