Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,351 In Stock | 1 : ¥13.69000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
1,000 In Stock | 1 : ¥26.77000 Bulk | Bulk | Active | Receptacle | Male Pin | 9 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
1,247 In Stock | 1 : ¥30.52000 Bulk | Bulk | Active | Plug | Female Socket | 9 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C |