Headers, Receptacles, Female Sockets

Results: 5
Manufacturer
Adam TechAmphenol ICC (FCI)Sullins Connector Solutions
Series
-Dubox™RS1
Packaging
BoxTrayTube
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Number of Positions
41014
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-Flash
Insulation Height
0.276" (7.00mm)0.335" (8.51mm)
Contact Length - Post
0.115" (2.92mm)0.118" (3.00mm)0.126" (3.20mm)
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C
Contact Finish - Post
GoldTin
Current Rating (Amps)
3A-
Voltage Rating
250V250VAC1000V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
39,423
In Stock
1 : ¥5.58000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
7,746
In Stock
1 : ¥7.55000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
14
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
RS1-04-G
RS1-04-G
RECEPTACLE STRIP 4P 2.54MM PITCH
Adam Tech
7,868
In Stock
1 : ¥2.55000
Tray
Tray
Active
Receptacle
Forked
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
RS1-10-G
RS1-10-G
RECEPTACLE STRIP 10P 2.54MM PITC
Adam Tech
2,039
In Stock
1 : ¥5.09000
Box
Box
Active
Receptacle
Forked
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
68685-310LF
68685-310LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
116
In Stock
1 : ¥36.29000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.