26 (22 + 4 Power) Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥45.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 26 (22 + 4 Power) | All | - | 2 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 11 : ¥100.89818 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 26 (22 + 4 Power) | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.354" (9.00mm) | 0.089" (2.26mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 11 : ¥110.75818 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 26 (22 + 4 Power) | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.354" (9.00mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | - | - |