10 (8 + 2 Power) Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥458.19000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 (8 + 2 Power) | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | - | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Mating Flange, Mounting Flange, Pick and Place, Polarizing Key | 2A, 10A | 450V | |||
0 In Stock Check Lead Time | 1 : ¥413.36000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 (8 + 2 Power) | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | - | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Mating Flange, Pick and Place, Polarizing Key | 2A, 10A | 450V | |||
0 In Stock Check Lead Time | 1 : ¥32.51000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 10 (8 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.298" (7.57mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥37.03000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 (8 + 2 Power) | All | - | 2 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥39.49000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 10 (8 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.298" (7.57mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥39.49000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 10 (8 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.298" (7.57mm) | 0.139" (3.53mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥42.36000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 10 (8 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.298" (7.57mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock, Mounting Flange | - | - | |||
0 In Stock Check Lead Time | 1 : ¥44.42000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 (8 + 2 Power) | All | - | 2 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥55.92520 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 (8 + 2 Power) | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.354" (9.00mm) | 0.089" (2.26mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥58.21080 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 (8 + 2 Power) | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.354" (9.00mm) | - | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥79.22800 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 (8 + 2 Power) | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.354" (9.00mm) | 0.089" (2.26mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - |