Weidmüller Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥233.90000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 24 | 4 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.177" (4.50mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
10 In Stock | 1 : ¥324.37000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 36 | 4 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.177" (4.50mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 25 : ¥188.16880 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 18 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 1 : ¥308.77000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 24 | 4 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 1 : ¥36.94000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
18 In Stock | 1 : ¥53.86000 Bulk 20 : ¥230.04300 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 24 | 4 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 100 : ¥64.33610 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
9 In Stock | 1 : ¥69.45000 Bulk 10 : ¥320.41200 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 36 | 4 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 100 : ¥70.50990 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 100 : ¥71.97370 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.177" (4.50mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥77.67300 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.177" (4.50mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 100 : ¥79.21800 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥86.39020 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥88.48860 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 1 : ¥89.49000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥111.96700 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥111.96700 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥126.77580 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥126.77580 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.177" (4.50mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥126.77580 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 25 : ¥129.44240 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 12 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.177" (4.50mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 25 : ¥129.44240 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 12 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥138.84740 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥138.84740 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock 25 Factory Check Lead Time | 25 : ¥139.00200 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 12 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V |