Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,682 In Stock | 1 : ¥33.91000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.118" (3.00mm) | - | 0.219" (5.56mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 800V | |||
119 In Stock | 1 : ¥35.47000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
1,268 In Stock | 1 : ¥130.78000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
611 In Stock | 1 : ¥136.20000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.173" (4.40mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
426 In Stock | 1 : ¥146.63000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.173" (4.40mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
869 In Stock | 1 : ¥121.51000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.173" (4.40mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
459 In Stock | 1 : ¥123.89000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.173" (4.40mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
300 In Stock | 1 : ¥226.26000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 36 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | 0.303" (7.70mm) | Circular | Gold | 29.5µin (0.75µm) | - | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 800V | |||
86 In Stock | 1 : ¥121.26000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.173" (4.40mm) | - | 0.220" (5.60mm) | Circular | Gold | - | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V |