Headers, Male Pins

Results: 2
Series
DF1EDF3
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
45
Number of Positions Loaded
-All
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.122" (3.10mm)0.177" (4.50mm)
Overall Contact Length
0.299" (7.60mm)-
Insulation Height
0.197" (5.00mm)0.315" (8.00mm)
Operating Temperature
-55°C ~ 105°C-35°C ~ 85°C
Insulation Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF3A-4P-2DSA
DF3A-4P-2DSA
CONN HEADER VERT 4POS 2MM
Hirose Electric Co Ltd
19,558
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
0.299" (7.60mm)
0.197" (5.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
DF1E-5P-2.5DS(35)
DF1E-5P-2.5DS(35)
CONN HEADER R/A 5POS 2.5MM
Hirose Electric Co Ltd
222
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
-
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.177" (4.50mm)
0.114" (2.90mm)
-
0.315" (8.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-35°C ~ 85°C
-
UL94 V-0
Natural
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.