Headers, Male Pins

Results: 14
Manufacturer
Adam TechHarwin Inc.JST Sales America Inc.MolexSamtec Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
2PH1CTDatamate L-TekGHHigh Performance Interconnect (HPI)KK254, 42375Micro-Latch 53253Milli-Grid 87754Mini-SPOX 5267SWR201TMM
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Breakaway
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
2456816
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLatch LockLocking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.130" (3.30mm)0.132" (3.35mm)0.136" (3.45mm)0.138" (3.50mm)0.154" (3.91mm)0.165" (4.20mm)0.283" (7.19mm)0.320" (8.13mm)-
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)0.120" (3.05mm)0.134" (3.40mm)0.138" (3.50mm)-
Overall Contact Length
0.323" (8.20mm)0.331" (8.40mm)0.335" (8.51mm)0.343" (8.70mm)0.350" (8.89mm)0.530" (13.46mm)-
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)0.090" (2.29mm)0.167" (4.25mm)0.217" (5.51mm)0.219" (5.56mm)0.228" (5.80mm)0.232" (5.90mm)0.236" (6.00mm)0.239" (6.07mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)29.5µin (0.75µm)78.7µin (2.00µm)80.0µin (2.03µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
-BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polyphenylene Sulfide (PPS), Glass FilledThermoplastic
Features
-Solder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackNaturalWhite
Current Rating (Amps)
1A1A per Contact2.2A3A3.2A per Contact-Varies by Wire Gauge
Voltage Rating
50V125V125VAC250V250VAC800V-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
29,869
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
1A per Contact
125V
SPOX 5267 2 Pins
0022035025
CONN HEADER VERT 2POS 2.5MM
Molex
23,512
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
SM06B-GHS-TB(LF)(SN)
SM06B-GHS-TB
CONN HEADER SMD R/A 6POS 1.25MM
JST Sales America Inc.
3,805
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥2.20775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.167" (4.25mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
2PH1-05-UA
2PH1-05-UA
CONN HEADER VERT 5POS 2MM
Adam Tech
5,111
In Stock
1 : ¥1.31000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
440052-2
440052-2
CONN HEADER VERT 2POS 2.5MM
TE Connectivity AMP Connectors
130,943
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.136" (3.45mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.236" (6.00mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
22,196
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0532530870
0532530870
CONN HEADER VERT 8POS 2MM
Molex
10,664
In Stock
1 : ¥3.53000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
2-292173-8
2-292173-8
CONN HEADER SMD R/A 8POS 2MM
TE Connectivity AMP Connectors
1,299
In Stock
1 : ¥10.43000
Cut Tape (CT)
500 : ¥7.41198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.165" (4.20mm)
-
-
0.228" (5.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-
-
UL94 V-0
Black
Varies by Wire Gauge
125VAC
M80-8820642
M80-8820642
CONN HEADER VERT 6POS 2MM
Harwin Inc.
4,680
In Stock
1 : ¥23.97000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.219" (5.56mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
0877540462
0877540462
CONN HEADER R/A 4POS 2MM
Molex
21,493
In Stock
1 : ¥2.87000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.283" (7.19mm)
0.118" (3.00mm)
-
0.079" (2.00mm)
Square
Tin
78.7µin (2.00µm)
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
FleXYZ TMM
TMM-102-01-G-D
CONN HEADER VERT 4POS 2MM
Samtec Inc.
1,444
In Stock
3,984
Factory
Value Added Item
1 : ¥7.14000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TMM-1xx-01-L-D
TMM-108-01-L-D
CONN HEADER VERT 16POS 2MM
Samtec Inc.
82
In Stock
3,870
Factory
1 : ¥14.04000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
KK42375 Series Tin xx Pins
0022284081
CONN HEADER VERT 8POS 2.54MM
Molex
398
In Stock
Value Added Item
1 : ¥3.69000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
FleXYZ TMM
TMM-104-01-G-D
CONN HEADER VERT 8POS 2MM
Samtec Inc.
0
In Stock
8
Factory
Value Added Item
1 : ¥13.38000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.