Headers, Male Pins

Results: 4
Manufacturer
Adam TechHarwin Inc.MolexSullins Connector Solutions
Series
-2PH2RDatamate J-TekMicro-Lock PLUS 505575
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
6840
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-PullThreaded
Contact Length - Mating
0.154" (3.91mm)0.230" (5.84mm)-
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)-
Overall Contact Length
0.448" (11.39mm)-
Insulation Height
0.098" (2.50mm)0.157" (4.00mm)0.218" (5.55mm)0.339" (8.61mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
29.5µin (0.75µm)39.4µin (1.00µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Keying Slot, Mating Flange, Mounting Flange, Mounting HardwareSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1A2.2A3A per ContactVaries by Wire Gauge
Voltage Rating
250VAC250VAC/DC800V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PRPC0xxSAAN-RC
PRPC040SAAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
26,474
In Stock
1 : ¥5.50000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Datamate J-Tek Series
M80-5420642
CONN HEADER SMD R/A 6POS 2MM
Harwin Inc.
218
In Stock
1 : ¥142.60000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Threaded
-
-
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
PH2 Series
2PH2R-06-UA
CONN HEADER R/A 6POS 2MM
Adam Tech
3,615
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
-
0.157" (4.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
5055750871
5055750871
CONN HEADER SMD 8POS 2MM
Molex
1,198
In Stock
1 : ¥12.56000
Cut Tape (CT)
600 : ¥8.83047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.339" (8.61mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.