Headers, Male Pins

Results: 69
Series
Flex Stack, MTLWFlex Stack, MTSWFlex Stack, TLWFlex Stack, TSSFlex Stack, ZSSHTSWTSMTSW
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, CuttableHeader, Elevated
Number of Positions Loaded
13All
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Mating
0.105" (2.67mm)0.120" (3.05mm)0.170" (4.32mm)0.200" (5.08mm)0.230" (5.84mm)0.250" (6.35mm)0.318" (8.08mm)0.320" (8.13mm)0.390" (9.91mm)0.520" (13.21mm)0.620" (15.75mm)
Contact Length - Post
0.090" (2.29mm)0.100" (2.54mm)0.105" (2.67mm)0.110" (2.79mm)0.115" (2.92mm)0.126" (3.20mm)0.130" (3.30mm)0.135" (3.43mm)0.140" (3.56mm)0.152" (3.86mm)0.170" (4.32mm)0.190" (4.83mm)0.200" (5.08mm)0.215" (5.46mm)
Overall Contact Length
0.300" (7.62mm)0.335" (8.51mm)0.430" (10.92mm)0.445" (11.30mm)0.456" (11.58mm)0.480" (12.19mm)0.530" (13.46mm)0.630" (16.00mm)0.730" (18.54mm)0.830" (21.08mm)0.930" (23.62mm)1.130" (28.70mm)-
Insulation Height
0.060" (1.52mm)0.100" (2.54mm)0.219" (5.56mm)0.240" (6.10mm)0.350" (8.89mm)0.365" (9.27mm)0.640" (16.26mm)0.840" (21.34mm)0.915" (23.24mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board GuideBoard Guide, Pick and PlaceBoard LockKeying SlotPick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A5.2A per Contact-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
69Results

Showing
of 69
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-01-T-DV
TSM-107-01-T-DV
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
3,087
In Stock
1,664
Factory
1 : ¥12.73000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-107-01-L-DV
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
2,815
In Stock
1,056
Factory
1 : ¥16.83000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-107-01-L-DV-P-TR
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
10,956
In Stock
600
Factory
1 : ¥17.08000
Cut Tape (CT)
150 : ¥14.77767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-107-01-S-DV
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
3,460
In Stock
1,924
Factory
1 : ¥22.00000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-107-01-S-DV-P-TR
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
626
In Stock
2,700
Factory
1 : ¥24.88000
Cut Tape (CT)
150 : ¥21.50967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW-107-07-L-D-LL
TSW-107-07-L-D-LL
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
943
In Stock
440
Factory
1 : ¥11.58000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Kinked Pin, Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-T-DV
TSM-107-01-T-DV-P-TR
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
7,791
In Stock
900
Factory
1 : ¥12.56000
Cut Tape (CT)
150 : ¥10.83693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-T-DV-A
TSM-107-01-T-DV-A
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
302
In Stock
1 : ¥14.12000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-xxx-01-L-DV-A
TSM-107-01-L-DV-A
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
900
In Stock
4,736
Factory
1 : ¥17.24000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-107-01-L-DV-006-P-TR
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
5,143
In Stock
375
Factory
1 : ¥19.46000
Cut Tape (CT)
125 : ¥15.27024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
13
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-xxx-01-L-DV-A
TSM-107-01-L-DV-A-P-TR
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
1,091
In Stock
1 : ¥21.02000
Cut Tape (CT)
150 : ¥16.50173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DH-A
TSM-107-01-L-DH-A-P-TR
CONN HEADER SMD R/A 14POS 2.54MM
Samtec Inc.
188
In Stock
1 : ¥24.47000
Cut Tape (CT)
175 : ¥19.21091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.240" (6.10mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-107-02-S-DV-A-007
TSM-107-02-S-DV-A-007
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
537
In Stock
1 : ¥27.09000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
13
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.320" (8.13mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-107-01-S-DV-P
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
0
In Stock
153
Factory
Check Lead Time
1 : ¥25.04000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSS-107-0x-x-D-RA
TSS-107-04-S-D-RA
CONN HEADER R/A 14POS 2.54MM
Samtec Inc.
248
In Stock
1 : ¥35.55000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.250" (6.35mm)
0.130" (3.30mm)
-
0.365" (9.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
TSM-1xx-01-x-DV
TSM-107-01-L-DV-TR
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
150
In Stock
150 : ¥11.57580
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-107-08-T-D
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
363
Factory
Value Added Item
1 : ¥7.39000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-107-07-L-D
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
1,668
In Stock
1,166
Factory
Value Added Item
1 : ¥11.00000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-107-14-L-D
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
1,033
In Stock
456
Factory
Value Added Item
1 : ¥11.25000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW-1xx-08-x-D
TSW-107-08-L-D
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
461
In Stock
2,304
Factory
Value Added Item
1 : ¥11.25000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-107-07-T-D-006
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,027
Factory
Check Lead Time
1 : ¥11.66000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
13
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-107-07-G-D
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
1,201
In Stock
7,979
Factory
Value Added Item
1 : ¥12.40000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW-1xx-17-x-D
TSW-107-17-L-D
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
175
In Stock
2,304
Factory
Value Added Item
1 : ¥12.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.620" (15.75mm)
0.110" (2.79mm)
0.830" (21.08mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
CONN HEADER VERT 14POS 2.54MM
TSW-107-07-G-D-012
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,027
Factory
Check Lead Time
1 : ¥12.89000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
13
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-107-23-G-D
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
413
In Stock
2,304
Factory
Value Added Item
1 : ¥12.97000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.115" (2.92mm)
0.445" (11.30mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 69

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.