Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Series
SEARAY™ SEAFSEARAY™ SEAM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
High Density Array, FemaleHigh Density Array, Male
Number of Positions
80160
Number of Rows
48
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm7mm, 8mm, 8.5mm, 9.5mm
Height Above Board
0.181" (4.60mm)0.199" (5.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SEARAY SEAF Series
SEAF-20-05.0-S-08-2-A-K-TR
CONN HD ARRAY RCPT 160P SMD GOLD
Samtec Inc.
740
In Stock
4,750
Factory
1 : ¥140.47000
Cut Tape (CT)
250 : ¥87.59860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
160
0.050" (1.27mm)
8
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
0.199" (5.05mm)
SEAM xx Gold 4 Row Alignment Pin
SEAM-20-02.0-L-04-2-A-K-TR
CONN HD ARRAY PLUG 80P SMD GOLD
Samtec Inc.
903
In Stock
1 : ¥95.89000
Cut Tape (CT)
375 : ¥66.58173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Male
80
0.050" (1.27mm)
4
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
SEAM-40-02.0-L-04-2-A-K-TR
SEAM-40-02.0-L-04-2-A-K-TR
CONN HD ARRAY PLUG 160P SMD GOLD
Samtec Inc.
382
In Stock
1 : ¥137.84000
Cut Tape (CT)
350 : ¥85.95689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Male
160
0.050" (1.27mm)
4
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.