Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,305 In Stock | 1 : ¥30.05000 Cut Tape (CT) 1,500 : ¥16.82829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 3mm | 0.094" (2.40mm) | |||
4,526 In Stock | 1 : ¥29.88000 Cut Tape (CT) 1,000 : ¥14.77765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Center Strip Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4.5mm, 5.5mm, 6.5mm | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥46.42885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥46.42885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | - | 3mm | 0.094" (2.40mm) |