Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,246 In Stock | 1 : ¥3.53000 Bulk | - | Bulk | Active | Angled - 60° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.313" (7.95mm) | - | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin | ||
939 In Stock 6,000 Factory | 1 : ¥2.87000 Bulk | - | Bulk | Active | Angled - 60° | Male | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.217" (5.50mm) | - | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin |