PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,261 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.59568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 500 mA | 1 A | 100 A | 100 ms | 250 mOhms | 900 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.030" (0.75mm) | - | |||
216,241 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.70399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.8 A | 100 A | 300 ms | 55 mOhms | 210 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.039" (1.00mm) | - | |||
2,167 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.52444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 1.1 A | 2.2 A | 100 A | 100 ms | 40 mOhms | 210 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
3,304 In Stock | 1 : ¥3.94000 Box | Box | Active | Polymeric | 120V | 100 mA | 200 mA | 2 A | 10 s | 3 Ohms | 7.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
3,825 In Stock 2,000 Factory | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.10335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4 A | 100 A | 1 s | 15 mOhms | 70 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.063" (1.60mm) | - |